Product Information
Alternatives for 74HCT164N
1 Product Found
Product Overview
The 74HCT164N is a 8-bit serial-in/parallel-out Shift Register features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active high enable for data entry through the other input. Data is shifted on the low-to-high transitions of the clock (CP) input. A low on the master reset input (MR) clears the register and forces all outputs low, independently of other inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- TTL Level
- Gated serial data inputs
- Asynchronous master reset
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HCT164
1 Element
DIP
14Pins
5.5V
74HCT
-40°C
-
-
Serial to Parallel
8bit
DIP
4.5V
Standard
74164
125°C
-
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate