Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC573PW-Q100,118
Order Code2445144RL
Product Range74HC
Technical Datasheet
Logic Family / Base Number74HC573
Latch TypeD Type Transparent
IC Output TypeTri State Non Inverted
Propagation Delay-
Output Current35mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range74HC
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Alternatives for 74HC573PW-Q100,118
2 Products Found
Product Overview
Applications
Automotive
Technical Specifications
Logic Family / Base Number
74HC573
IC Output Type
Tri State Non Inverted
Output Current
35mA
IC Case / Package
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
74HC
MSL
MSL 1 - Unlimited
Latch Type
D Type Transparent
Propagation Delay
-
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability