Product Information
Product Overview
The 74HC42N is a BCD to Decimal Decoder pin compatible with low power Schottky TTL (LSTTL). This decoder accepts four active high BCD inputs and provides 10 mutually exclusive active low outputs. The active low outputs facilitate addressing other MSI circuits with active low input enables. The logic design of the 42 series ensures that all outputs are high when binary codes greater than nine are applied to the inputs. The most significant input (A3) produces an useful inhibit function when the 42 series is used as a 1-of-8 decoder. The A3 input can also be used as the data input in an 8-output demultiplexer application.
- Mutually exclusive outputs
- 1-of-8 Demultiplexing capability
- Outputs disabled for input codes above nine
- Standard output capability
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC42
10Outputs
DIP
2V
74HC
-40°C
-
-
BCD to Decimal Decoder
DIP
16Pins
6V
7442
125°C
-
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate