Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC373DB,118
Order Code3441843RL
Technical Datasheet
Logic Family / Base Number74HC373
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay41ns
Output Current-
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74373
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for 74HC373DB,118
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HC373
IC Output Type
Tri State
Output Current
-
Logic Case Style
SSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Latch Type
D Type Transparent
Propagation Delay
41ns
IC Case / Package
SSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability