Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC32N
Order Code380453
Technical Datasheet
No. of Inputs2Inputs
Output Current5.2mA
Propagation Delay-
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeOR
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 74HC32N is a 2-input quad OR Gate enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The inputs include clamp diodes.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
-
IC Case / Package
DIP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
OR
Product Range
-
SVHC
To Be Advised
Output Current
5.2mA
No. of Pins
14Pins
Logic Case Style
DIP
Supply Voltage Max
6V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177