Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 74HC32D.
1 Product Found
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
SOIC
Supply Voltage Min
2V
Output Current
25mA
Operating Temperature Max
125°C
No. of Pins
14Pins
Logic Case Style
SOIC
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269