Product Information
Product Overview
The 74HC175PW is a quad positive-edge triggered D-type flip-flop with individual data inputs (Dn) and complementary outputs (Qn and Qn\). The common clock and master reset (MR\) inputs load and reset all flip-flops simultaneously. The D-input that meets the set-up and hold time requirements on the low-to-high clock transition will be stored in the flip-flop and appear at the Q output. A low on MR\ causes the flip-flops and outputs to be reset low. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Four edge-triggered D-type flip-flops
- Asynchronous master reset
- CMOS Input levels
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC175
-
25mA
TSSOP
Positive Edge
2V
74HC
-40°C
-
D
83MHz
TSSOP
16Pins
Complementary
6V
74175
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate