Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC123D.
Order Code492383
Technical Datasheet
Multivibrator TypeRetriggerable Monostable
Output Current25mA
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay24ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for 74HC123D.
3 Products Found
Technical Specifications
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
Output Current
25mA
Supply Voltage Max
6V
Logic Case Style
SOIC
Propagation Delay
24ns
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006