Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G0832GM
Order Code2164663
Technical Datasheet
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageXSON
Logic Case StyleXSON
Product Range-
Logic IC Family74AUP
Supply Voltage Min800mV
Supply Voltage Max3.6V
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Inputs
3Inputs
IC Case / Package
XSON
Product Range
-
Supply Voltage Min
800mV
Output Current
4mA
Operating Temperature Max
125°C
No. of Pins
6Pins
Logic Case Style
XSON
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002