Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ALVCH16841DGG,11
Order Code2445117
Technical Datasheet
Logic Family / Base Number-
Latch TypeD Type
IC Output TypeTri State Non Inverted
Propagation Delay-
Output Current50mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins56Pins
Supply Voltage Min2.3V
Supply Voltage Max2.7V
No. of Bits20bit
Logic IC Family74ALVC
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
-
IC Output Type
Tri State Non Inverted
Output Current
50mA
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
No. of Bits
20bit
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Latch Type
D Type
Propagation Delay
-
IC Case / Package
TSSOP
No. of Pins
56Pins
Supply Voltage Max
2.7V
Logic IC Family
74ALVC
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01