Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC3G14GD
Order Code2164637
Technical Datasheet
No. of Inputs1Inputs
No. of Pins8Pins
Logic Case StyleXSON
IC Case / PackageXSON
Supply Voltage Min2V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
XSON
Supply Voltage Min
2V
Output Current
8mA
Operating Temperature Max
125°C
No. of Pins
8Pins
IC Case / Package
XSON
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006