Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWLINK
Manufacturer Part NoUSB2REP15
Order Code1947853
Also Known AsGTIN UPC EAN: 5055781223327
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEWLINK
Manufacturer Part NoUSB2REP15
Order Code1947853
Also Known AsGTIN UPC EAN: 5055781223327
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric15m
Cable Length - Imperial49ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for USB2REP15
2 Products Found
Product Overview
The USB2REP15 is a 15m Active Extension Cable, USB A male to A female. Compliant with USB 2.0 high speed (480Mbps). The USB2.0 A male to A female active extension cable is a bus powered extension cable that can be used to increase the length of a device cable without the worry of signal loss and potential performance problems. It contains active electronics which boost the USB signal for maximum reliability and performance over extended distances. It's plug-and-play so no additional drivers are needed.
- Compliant with USB2.0 high speed (480Mbps)
- Backwards compatible with USB1.1 specification
- Extends USB signal up to 10, 15, 20, 25 or 30m
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
49ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
15m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598