Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerREAN
Manufacturer Part NoNYS508-R
Order Code1390175
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating50VAC
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeClamp
Product Range-
SVHCTo Be Advised
Product Overview
20A, Dual 4mm banana plug
- Teethed cable clamp
- Protection against electric shock, cable ends and plugs are completely covered in mated condition
- Cable O.D.: Ø6-10.5mm
- -25 to 50°C Temperature range
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
50VAC
Connector Colour
Red
Contact Termination Type
Clamp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021083