Print Page
Product Information
ManufacturerREAN
Manufacturer Part NoNYS229
Order Code4632655
Product RangeNYS
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS
Alternatives for NYS229
1 Product Found
Product Overview
The NYS229 from Neutrik is a 2 pole, open 1/4'' mono phone jack. This jack comes with 2 contacts, washer and nut, suitable for panel thickness of 3.5mm with 0.205" faston tabs.
- Brass (CuZn39Pb3) contacts with SnCe plating
- Brass (CuZn39Pb3) shell with nickel shell plating
- Dielectric strength of 0.5KVDC
- Complies with IEC 68-2-20 solderability
- Lifetime of 1000 mating cycles
- Temperature range from -20°C to 70°C
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
NYS
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02