Print Page
Alternatives for NP3C-BAG
1 Product Found
Product Overview
The NP3C-BAG from Neutrik is a 3 pole 1/4" professional phone plug. It has robust metal shell and chuck type strain relief for optimum cable protection. The precision machined one piece contacts avoid hook up of tip contact.
- Rugged die-cast metal shell
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Greater than 1000 mating cycles
- Wire size is 18AWG (1mm²)
- Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with black chromium plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
C
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032