Print Page



Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £17.920 |
10+ | £14.130 |
100+ | £11.930 |
250+ | £11.300 |
500+ | £10.880 |
1000+ | £10.590 |
Price for:Each
Minimum: 1
Multiple: 1
£17.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP2XX-SILENT
Order Code4705417
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6 (Polyamide 6), TPE (Thermoplastic Elastomer) Body
Product Range-
Product Overview
NP2XX-SILENT is a 2-pole, male, 1/4" (6.35 mm) professional phone plug audio connector. The silentPLUG automatically mutes (shorts) an instrument (guitar) cable to avoid pops and squeals when changing the instrument (guitar) under load. The integrated silent switch is based on REED technology and guarantees a lifetime beyond 1'000 mating cycles.
- Rubberized surfaces for best haptic experience
- Slim plug with industry proven and reliable chuck type cable strain relief
- Wire size: 1mm²/18 AWG
- Hermetically sealed switching contacts
- Temperature range from -20°C to +65°C
- 0.2kV DC dielectric strength
- > 2Gohm (initial) insulation resistance
- < 50V rated voltage
- 4 to 7mm cable OD
- IEC 60603-11 / EIA RS-453 standard compliance
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Nylon 6 (Polyamide 6), TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0193