Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT8MP
Order Code9991972
Product RangespeakON STX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT8MP
Order Code9991972
Product RangespeakON STX
Technical Datasheet
Product RangespeakON STX
No. of Contacts8 Contact
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Jan-2022)
Alternatives for NLT8MP
3 Products Found
Product Overview
The NLT8MP from Neutrik is an 8 pole speakON male chassis connector with nickel housing and solder or 1/4" flat tabs. This male chassis connector is especially designed for heavy duty amplifier/loudspeaker applications.
- Extremely robust metal housing designed for harsh and demanding environment
- Current rating 40A continuous, 50A audio with 50% duty cycle
- Uses precise quick lock system
- Rated insulation voltage is 250V
- Spring copper with silver plating contacts and nickel plating zinc die-cast shell
- Polyamide insert
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON chassis connector is not to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON STX
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
8 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054