Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKO2M-L-0-10
Order Code2543805
Product RangeOpticalcon Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKO2M-L-0-10
Order Code2543805
Product RangeOpticalcon Series
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BFree / Stripped End
No. of Fibres2Fibres
Fibre TypeSinglemode, Multimode
Lead Length - Metric10m
Fibre Diameter9µm / 50µm
Product RangeOpticalcon Series
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
10m
Product Range
Opticalcon Series
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Singlemode, Multimode
Fibre Diameter
9µm / 50µm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484