Print Page
Product Overview
The A series sized Lockable Receptacle which mates with the common Phoenix connector type MSTB 2,5/3-ST. The connector features the standard A-size panel cut-out and PCB layout which allows a direct swap from A-series to the Phoenix version.
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Product Range
A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012