Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3PX
Order Code1961426
Product RangePowerCON TRUE1
Also Known AsGTIN UPC EAN: 1000001482538
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3PX
Order Code1961426
Product RangePowerCON TRUE1
Also Known AsGTIN UPC EAN: 1000001482538
Technical Datasheet
Product RangePowerCON TRUE1
Voltage Rating250VAC
Current Rating16A
Alternatives for NAC3PX
1 Product Found
Product Overview
The NAC3PX is a 2 + PE locking double Chassis Connector with solder contact termination, polyamide (PA 6 30% GR) housing cable connector, polyamide (PA 6.6 30% GR) inserts and CuNi1Si0.2 contacts, 12AWG wire. The powerCON TRUE1 is a locking 16A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
- ≤3mΩ Contact resistance
- <gt/>0.1GΩ after damp heat test (IEC 68-2-30) Insulation resistance
- IP65 Protection grade
- <gt/>5000 Mating cycles lifetime
- Easy and reliable locking system
- Extremely robust and reliable
- ENEC certified according to IEC 60320
Applications
Power Management
Technical Specifications
Product Range
PowerCON TRUE1
Current Rating
16A
Voltage Rating
250VAC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031