Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPX
Order Code1961428
Product RangePowerCON TRUE1
Also Known AsGTIN UPC EAN: 4250660436619
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPX
Order Code1961428
Product RangePowerCON TRUE1
Also Known AsGTIN UPC EAN: 4250660436619
Technical Datasheet
Product RangePowerCON TRUE1
Voltage Rating250VAC
Current Rating16A
Alternatives for NAC3MPX
1 Product Found
Product Overview
The NAC3MPX from Neutrik is a powerCON TRUE1 appliance inlet connector with 1/4'' flat tab terminals. The powerCON TRUE1 is a locking 16A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for a safe power connection.
- Easy and reliable twist lock system
- Extremely robust and reliable
- ENEC certified according to IEC 60320
- UL recognized components
- IP65 ingress protection in mated condition and unmated in combination with SCNAC-MPX
- Flammability rating meets UL 94 V-0
- Rated voltage of 250VAC and rated current per contact 16Arms
- Wire size of 12AWG(2.5 mm² )
- Temperature range from -30°C to +80°C
- Greater than 5000 mating cycles
Applications
Power Management
Technical Specifications
Product Range
PowerCON TRUE1
Current Rating
16A
Voltage Rating
250VAC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011