Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2MPMM
Order Code439253
Product Range-
Audio Video Connector AXLR Plug
Audio Video Connector BRCA / Phono Plug
SVHCNo SVHC (17-Jan-2022)
Product Overview
The NA2MPMM from Neutrik is a 3 pole XLR male to RCA/phono plug adapter. It is a versatile, pre-wired and ready to use adapter to reliably interlock various connector systems.
- Professional look and compact space saving design
- Rugged die-cast shell for best reliability
- Latch lock device
- Pin 1&3 is connected to ground and pin 2 is signal wired according to IEC 268-12 standard
Applications
Audio, Consumer Electronics
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Plug
Audio Video Connector A
XLR Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042