Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoZR0207T..
Order Code3791122
Product RangeZR Series
Also Known As1623934-8
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoZR0207T..
Order Code3791122
Product RangeZR Series
Also Known As1623934-8
Technical Datasheet
Power Rating250mW
Current Rating25A
Product RangeZR Series
Product Length6.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Alternatives for ZR0207T..
2 Products Found
Technical Specifications
Power Rating
250mW
Product Range
ZR Series
Operating Temperature Min
-55°C
SVHC
To Be Advised
Current Rating
25A
Product Length
6.8mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522