Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFCR1206J47R
Order Code1502927
Product RangeFCR Series
Also Known As1879229-6, FCR1206 5% 47R
Technical Datasheet
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFCR1206J47R
Order Code1502927
Product RangeFCR Series
Also Known As1879229-6, FCR1206 5% 47R
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Film
Resistor TypeFusible
Product RangeFCR Series
Temperature Coefficient± 1000ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCBis (2-ethylhexyl)phthalate (DEHP) (16-Jan-2020)
Technical Specifications
Resistance
47ohm
Power Rating
125mW
Resistor Technology
Metal Film
Product Range
FCR Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (16-Jan-2020)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Fusible
Temperature Coefficient
± 1000ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002