Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEC
Manufacturer Part NoY-QB-MINI2-EE
Order Code1502867
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEC
Manufacturer Part NoY-QB-MINI2-EE
Order Code1502867
Technical Datasheet
IC Product TypeOn-Chip Debug Emulator
Silicon Family NameV850, 78K0R, 78K0S
Core Architecture-
Core Sub-Architecture-
Kit ContentsMINICUBE2, USB Cable, Target Cable, 78K0-OCD Board
FeaturesOn-Chip Debugging, Flash Memory Programming, USB Connection, Self-Testing Function
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The QB-MINI2-EE is an on chip debug emulator with flash programming function, which is used for debugging and programming a program to be embedded in on chip flash memory microcontrollers.
- Easy on chip debugging and programming tools for all NEC single voltage controller
- Supports 8bit controllers from 78K0S and 78K0 series
- 16bit controllers from the 78K0R series and 32bit controller from the V850 series
- Can be connected to the host machine via USB interface 2.0 or 1.1
- Self testing function
Applications
Embedded Design & Development
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
-
Kit Contents
MINICUBE2, USB Cable, Target Cable, 78K0-OCD Board
Product Range
-
Silicon Family Name
V850, 78K0R, 78K0S
Core Sub-Architecture
-
Features
On-Chip Debugging, Flash Memory Programming, USB Connection, Self-Testing Function
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330215