Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNANOTRON TECHNOLOGIES
Manufacturer Part NoMP5360M
Order Code1382197
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNANOTRON TECHNOLOGIES
Manufacturer Part NoMP5360M
Order Code1382197
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Supply Current-
Product Range-
Product Overview
The MP5360M is a nanoPAN 5360 RF Module based on Nanotron's patented chirp spread spectrum (CSS) transmission technology and provides a long range of up to 900m in free space and typically 60m indoors (at 1Mbps and 8dBm output power). The network is extremely robust against disturbances such as noise and multipath fading. Due to its primarily analogue signal processing and the robustness of the chirp signal, nanoNET has extremely low power consumption per successfully transmitted bit. It contains the complete RF part of a nanoNET network node and provides an asymmetrical 50-ohm antenna port. The data rate is selectable between 500kbps, 1Mbps and 2Mbps.
- Operating worldwide in the 2.45GHz ISM band
- 64MHz Effective chirp bandwidth
- SPI interface to external µc (up to 16MHz SPI clock)
- 2.4 to 3.6V Supply voltage
- 35mA (RX) Current consumption
- 78mA (TX) Maximum output power
- TX Power adjustment in 19 steps
- -40 to +85°C Operating temperature
- 4 Channel digital I/O
- Small metal housing
- 6dBm Maximum output power
- ISM band pass filter for maximum robustness
- High speed, low power module
Applications
Communications & Networking, RF Communications
Technical Specifications
RF Modulation
-
Frequency Max
-
Supply Voltage Min
-
Module Interface
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01