Print Page
Product Information
Product Overview
The L4118L1804-T5X5-A50 is a Linear Actuator with lead screw and linear slide, highly precise feeding can be achieved using these motors without requiring additional mechanical components. These motors can also be interchanged with standard 42mm stepper motors and linear actuators. The combination of a high-torque stepper motor with a high-pitch screw not only gives the linear actuators of the L41 series an extremely high positioning speed (and extremely short positioning times) but, in its compact form, also enables high thrust and drag forces.
- Simple and flexible motor construction
- Stroke-independent movement to any position
- Direct force coupling to the load requires no additional components on the linear drive
- Due to the low energy requirements, even high forces can be delicately regulated
- Partly self-locking so no additional brake is necessary
- Substitute for hydraulic and pneumatic cylinders and offer considerably higher flexibility
- Static screws enable highly dynamic and rigid machine constructions and multi-motor operation
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Supply Voltage VDC
-
No. of Phases
Two Phase
Motor Size
42.3mm
Product Range
L41
Max Force / Thrust
250N
Max Speed / Feed
60mm/s
External Length
49mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54