Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMYRRA
Manufacturer Part No74001
Order Code1777982
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.2A
Frequency Range132kHz
Power Rating6W
Isolation Voltage4kV
Primary Voltages60V to 120V
Secondary Voltages5V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 74001 from Myraa is a flyback transformer. It is a 6W, 5V, 1.2A single output E16 flyback transformer. 74001 designed for use in switch mode power supplies construction confirms to CEI950, CEI335, CEI61558 for reinforced insulation and uses UL94-VO listed materials throughout.
- Primary/secondary insulation is 4KV
- Primary auxiliary insulation is 1500V
- Creepage distance primary/secondary is 6mm
- Ambient temperature is 60°C
- Inductance of 3000µH
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
-
Current Rating
1.2A
Power Rating
6W
Primary Voltages
60V to 120V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006