Print Page
Product Information
ManufacturerMYRRA
Manufacturer Part No44380
Order Code1214622
Product Range44000
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Power Rating30VA
Secondary Voltages2 x 9V
Primary Voltages230V
Current Rating-
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range44000
Product Overview
The 44000 series from Myrra are 50Hz PCB mount encapsulated transformers. These transformers are UL 5085, VDE, EN 61558-2-6, EN 60950 certified.
- Power rating ranges from 0.6VA to 30VA
- Available in 117VAC and 230VAC primary voltages
- Secondary voltage ranges from 6VAC to 2 x 24VAC
- UL 5085, VDE, EN 61558-2-6, EN 60950 certified
- Two compartments bobbins
- UL94-V0 approved self extinguishing plastic case
- IP 00 degree of protection
- Inherently short circuits proof
- Customized designs on specification
- 4KV insulation voltage
Applications
Industrial, Power Management
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 9V
Current Rating
-
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Power Rating
30VA
Primary Voltages
230V
Frequency Range
50Hz / 60Hz
Isolation Voltage
4kV
Product Range
44000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.776