Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £0.172 |
100+ | £0.113 |
500+ | £0.0918 |
2500+ | £0.0705 |
4000+ | £0.0691 |
Product Information
Product Overview
ZRB15XR61A106ME01D is a ZRB series low acoustic noise chip multilayer ceramic capacitor on interposer board for consumer electronics and industrial equipments. Reduces noise with a new structure where the capacitor is mounted on an interposer board. Mounting the capacitor on an interposer board suppresses the transmission of vibration of the capacitor, which reduces the noise level. The product is designed with the interposer board of the same LW size as MLCC by improving technology for mounting MLCC on a small board. Therefore, it is possible to replace previous MLCC with the new MLCC with an interposer board (ZRB series) that provides countermeasures for squealing without modification of the land design. Applications include mobile electronics, medical equipment (GHTF A/B/C) except for implant equipment, automotive infotainment/comfort equipment.
- Features noise reduction effect
- Possible to replace previous MLCC without modification of the printed circuit board design
- 10µF capacitance, ±20% capacitance tolerance
- 0402 (1005 metric) size, X5R dielectric characteristic
- Operating temperature range from -55°C to 85°C
- 10V voltage rating (DC)
Technical Specifications
10µF
0402 [1005 Metric]
X5R
1mm
Standard Terminal
85°C
MSL 1 - Unlimited
10V
± 20%
ZRB Series
0.5mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate