Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoZRA21MC80J106KE11L
Order Code2469371
Product RangeZRA Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoZRA21MC80J106KE11L
Order Code2469371
Product RangeZRA Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Product RangeZRA Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
10µF
Product Range
ZRA Series
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017