Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCTD37M400FXQ50R0
Order Code2840097RL
Product RangeXRCTD
Technical Datasheet
Frequency Nom37.4MHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeXRCTD
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Frequency Nom
37.4MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Jan-2023)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
6pF
Product Range
XRCTD
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability