Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCMD32M000FXP54R0
Order Code2909975
Product RangeXRCMD
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -35ppm
Load Capacitance6pF
Frequency Tolerance + / -35ppm
Product RangeXRCMD
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
35ppm
Frequency Tolerance + / -
35ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
6pF
Product Range
XRCMD
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability