Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCHA20M000F0A01R0
Order Code2909961
Product RangeXRCHA
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -100ppm
Load Capacitance8pF
Frequency Tolerance + / -100ppm
Product RangeXRCHA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
100ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
8pF
Product Range
XRCHA
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011