Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB32M000F1H00R0
Order Code2909964RL
Product RangeXRCGB
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -10ppm
Load Capacitance6pF
Frequency Tolerance + / -10ppm
Product RangeXRCGB
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
32MHz
Load Capacitance
6pF
Product Range
XRCGB
Operating Temperature Max
85°C
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability