Print Page
Product Overview
The VFS9VD31B223Q55B is a radial Leaded Varistor with high surge current designed for surge protection of the power supply. It protects electric circuits from surge such as static electricity and suppresses EMI noise. Its large capacitance value enables high insertion loss for EMI noise. It is applicable for circuit protection and noise suppression in electronics equipment such as computers and Dc motors and in electronics systems installed in cars such as car audio equipment and engine controllers.
- ±20% Varistor voltage tolerance
- -40 to 100°C Operating temperature range
Applications
Audio, Computers & Computer Peripherals, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Voltage Rating VDC
12V
Clamping Voltage Vc Max
22V
Operating Temperature Min
-40°C
Product Range
VFS9V
Peak Surge Current @ 8/20µs
7A
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134