Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoVFR3VD31E131T51B
Order Code581197
Product RangeVFR3V Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoVFR3VD31E131T51B
Order Code581197
Product RangeVFR3V Series
Technical Datasheet
Capacitance130pF
Voltage Rating25V
Current Rating20mA
Filter TerminalsRadial Leaded
Product RangeVFR3V Series
Product Overview
The VFR3VD31E131T51B is an EMIGUARD® Power Line Filter designed for ESD surge protection of IC. It efficiently absorbs ESD surges rushed into IC's I/O terminal. It is suitable for use in elimination of noise and protection of semiconductors in office equipment including computers and peripheral equipment, copy machines and communication terminals.
- REACH compliant
- ±20% Varistor voltage tolerance
- ±20% Tolerance
- -25 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
130pF
Current Rating
20mA
Product Range
VFR3V Series
Voltage Rating
25V
Filter Terminals
Radial Leaded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136