Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZB4Z030AB10R00
Order Code9528610
Product RangeTZB4 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoTZB4Z030AB10R00
Order Code9528610
Product RangeTZB4 Series
Technical Datasheet
Minimum Trimmer Capacitance1.4pF
Maximum Trimmer Capacitance3pF
Voltage(DC)100V
Capacitance Tolerance0%, +50%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Product Width4mm
Product Height3mm
Product RangeTZB4 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TZB4Z030AB10R00 is a rectangular-shaped SMD type Ceramic Trimmer Capacitor in resin case. This capacitor is suitable for car audio system, cordless telephone, hybrid IC, remote keyless entry system and DVD applications.
- Colour coded case facilitates identification of capacitance range
- Can be temporarily attached to PCB with adhesives
- Reflow solder compatible
- Stable characteristics over a wide frequency range
- Designed to withstand flux baths and solder baths
Technical Specifications
Minimum Trimmer Capacitance
1.4pF
Voltage(DC)
100V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Height
3mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
3pF
Capacitance Tolerance
0%, +50%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
4mm
Product Range
TZB4 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125