Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZB4P400AB10R00
Order Code1760637
Product RangeTZB4 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoTZB4P400AB10R00
Order Code1760637
Product RangeTZB4 Series
Technical Datasheet
Minimum Trimmer Capacitance8.5pF
Maximum Trimmer Capacitance40pF
Voltage(DC)100V
Capacitance Tolerance0%, +50%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Product Width4mm
Product Height3mm
Product RangeTZB4 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TZB4P400AB10R00 is a Trimmer Capacitor with 4mm SMD type terminals. The trimmer capacitor features colour coded case facilitates identification of capacitance range, can be temporarily attached to PCB with adhesives (terminal style A and B) and can be reflow and flow (with cover film type) soldering method. It is designed for automatic placement in surface-mount applications.
- Designed to withstand flux baths and solder baths (with cover film type)
- Stable characteristics over a wide frequency range (resonant frequency of 1000MHz minimum/6pF)
- N1200 ±500ppm/°C Temperature characteristics
- TZB4 with cover film standard type
- 10000MΩ Insulation resistance
- 220VDC Withstanding voltage
Applications
Industrial
Technical Specifications
Minimum Trimmer Capacitance
8.5pF
Voltage(DC)
100V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Height
3mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
40pF
Capacitance Tolerance
0%, +50%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
4mm
Product Range
TZB4 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045