Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA610-E28H1A
Order Code2381829
Technical Datasheet
Sensing Range - Accelerometer± 1.7g
MEMS Sensor OutputAnalogue
Sensing AxisX
Output Interface-
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensitivity Typ1.2V/g
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The SCA610-E28H1A is a 1-axis Accelerometer consists of a silicon bulk micro machined sensing element chip and a signal conditioning ASIC. The chips are mounted on a pre-moulded package and wire bonded to appropriate contacts. The sensing element and ASIC are protected with silicone gel and lid. Enhanced failure detection features of the device are digitally activated true self-test by proof mass deflection using electrostatic force, memory parity check during power up and self-test cycle and built in connection failure detection.
- 2.5mA typical Current consumption
- Ratiometric output in relation to supply voltage (VDD = 4.75 to 5.25V)
- Digitally activated, true self-test by proof mass deflection using electrostatic force
- True DC response
- Qualified according to AEC-Q100 standard
Applications
Sensing & Instrumentation, Test & Measurement, Automotive
Technical Specifications
Sensing Range - Accelerometer
± 1.7g
Sensing Axis
X
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
8Pins
Sensitivity Typ
1.2V/g
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625