Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoSCA2120-D06
Order Code2617053
Product RangeSCA Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA2120-D06
Order Code2617053
Product RangeSCA Series
Technical Datasheet
Sensing Range - Accelerometer± 2g
MEMS Sensor OutputDigital
Sensing AxisY, Z
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Case StyleSMD
Sensitivity Typ900counts/g
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product RangeSCA Series
Automotive Qualification StandardAEC-Q100
Technical Specifications
Sensing Range - Accelerometer
± 2g
Sensing Axis
Y, Z
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
12Pins
Sensitivity Typ
900counts/g
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
SCA Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073