Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA100T-D07
Order Code2381826
Technical Datasheet
Sensing Range - Accelerometer± 12g
MEMS Sensor OutputAnalogue, Digital
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensitivity Typ170mV/g
Sensor Case StyleSMD
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 12g
Sensing Axis
X, Y
Sensor Case / Package
SMD
Sensitivity Typ
170mV/g
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
MEMS Sensor Output
Analogue, Digital
Output Interface
SPI
No. of Pins
12Pins
Sensor Case Style
SMD
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability