Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoRHS7J2D102J1M2H01A
Order Code4130537
Product RangeRHS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoRHS7J2D102J1M2H01A
Order Code4130537
Product RangeRHS Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicUNJ
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeRHS Series
Product Diameter-
Product Length4.2mm
Product Width2.8mm
Product Height3.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
UNJ
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
RHS Series
Product Length
4.2mm
Product Height
3.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225