Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPVZ3G102C01R00
Order Code2219385RL
Product RangePVZ3 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPVZ3G102C01R00
Order Code2219385RL
Product RangePVZ3 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePVZ3 Series
Power Rating100mW
Resistance Tolerance± 30%
Temperature Coefficient± 500ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.1mm
Product Width3.1mm
Product Height1.15mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PVZ3 series 3mm SMD open type Trimmer Potentiometer with excellent solderability characteristics, it is achieved via special plating techniques on each termination. Enlarged bottom termination enhance soldering strength while reducing the necessary land area required promoting high-density PCB mounting. The standard position of driver plate is adjusted at the centre normally, but another position is also available. It is suitable for optical pick up, CD player, car stereos, headphone stereos, FDD, CD-ROMs and TFT-LCD TV set.
- Specially designed substrate prevents wicking of flux onto the top of the part body
- Funnel shaped adjustment slot allows for in-process automatic adjustment
- High-heat resistance type is available (PVZ3A_C01/PVZ3K_E01/PVZ3R_E01)
- Flat surface is provided for smooth pick and place (PVZ3K only)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVZ3 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
3 mm Square
Product Length
3.1mm
Product Height
1.15mm
Operating Temperature Max
125°C
MSL
-
Element Material
Carbon
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 500ppm/°C
Resistor Case / Package
SMD
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181