Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG18BC150MM1RB
Order Code2717614
Product RangePosistor PRG
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BC150MM1RB
Order Code2717614
Product RangePosistor PRG
Technical Datasheet
Resistance (25°C)15ohm
Thermistor MountingSMD
Product RangePosistor PRG
Operating Voltage Max30V
Operating Temperature Min-20°C
ApplicationsOver Current Protection
Operating Temperature Max85°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max64mA
Trip Current55mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
15ohm
Product Range
Posistor PRG
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
64mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1