Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG15BC4R7MM1RC
Order Code3471699RL
Product RangePOSISTOR PRG
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG15BC4R7MM1RC
Order Code3471699RL
Product RangePOSISTOR PRG
Technical Datasheet
Resistance (25°C)4.7ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG
Operating Voltage Max9V
Operating Temperature Min-20°C
ApplicationsOver Current Protection
Operating Temperature Max85°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max91mA
Trip Current172mA
SVHCNo SVHC (17-Dec-2015)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
4.7ohm
Product Range
POSISTOR PRG
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
172mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
9V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
91mA
SVHC
No SVHC (17-Dec-2015)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001