Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRF18BG471QB1RB
Order Code1515862RL
Product RangePOSISTOR PRF18
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF18BG471QB1RB
Order Code1515862RL
Product RangePOSISTOR PRF18
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product RangePOSISTOR PRF18
Operating Voltage Max32VDC
ApplicationsOverheat Sensing
Operating Temperature Min-20°C
Operating Temperature Max80°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Alternatives for PRF18BG471QB1RB
1 Product Found
Technical Specifications
Resistance (25°C)
470ohm
Product Range
POSISTOR PRF18
Applications
Overheat Sensing
Operating Temperature Max
80°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Operating Temperature Min
-20°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004