Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF18BD471QB1RB
Order Code1515854
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product Range-
Operating Voltage Max32VDC
Operating Temperature Min-20°C
ApplicationsOverheat Sensing
Operating Temperature Max110°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
470ohm
Product Range
-
Operating Temperature Min
-20°C
Operating Temperature Max
110°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Applications
Overheat Sensing
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004