Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFZ2HBM110SN10L
Order Code3352968
Product RangeNFZ2HBM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0603 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£180.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ2HBM110SN10L
Order Code3352968
Product RangeNFZ2HBM Series
Technical Datasheet
Ferrite Bead Case / Package1008 [2520 Metric]
Impedance-
DC Current Rating800mA
Product RangeNFZ2HBM Series
DC Resistance Max0.2ohm
Impedance Tolerance-
Product Length2.5mm
Product Width2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
1008 [2520 Metric]
DC Current Rating
800mA
DC Resistance Max
0.2ohm
Product Length
2.5mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
-
Product Range
NFZ2HBM Series
Impedance Tolerance
-
Product Width
2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability