Product Information
Product Overview
The NFW31SP107X1E4L is a LC combined Power Line Filter consists of high performance EMI suppression filters. It is designed for noise suppression in high speed signal digital circuits in which the signal harmonics are prone to becoming noise sources. These filter is achieve a 100dB/dec damping characteristic with Murata's innovative circuit design. This makes these chips effective in applications where the signal and noise frequencies are close to each other.
- REACH compliant
- Suppresses signal noise with little or no attenuation of the signal itself
- Excellent noise suppression up to high frequencies
- 10MHz Nominal cut-off frequency
- -40 to 85°C Operating temperature range
- Wire-wound PI-type LC filter
Applications
Sensing & Instrumentation, Communications & Networking
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
General Purpose
200mA
-
SMD
EMIFIL NFW31SP Series
25V
-
Surface Mount
SMD
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate